Multicomp MCCX1001

RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Receptacle
$ 4.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCCX1001.

IHS

Datasheet1 page12 years ago

Farnell

Inventory History

3 month trend:
-2.74%

Alternate Parts

Price @ 1000
$ 4.6
$ 3.24
Stock
1,911
68,442
Authorized Distributors
3
6

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2013-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Multicomp MCCX1001 provided by its distributors.

RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Receptacle
Conn BNC 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount F Gold
Connector, Coaxial, Bnc, Jack, 50 Ohm, Panel; Connector Type:Bnc Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Brass; Frequency Max:4Ghz Rohs Compliant: Yes |Multicomp Pro MCCX1001

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]