Amphenol RF 919-382J-51P

RF / Coaxial Connector, MCX Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 919-382J-51P.

TME

Datasheet1 page9 years ago

element14 APAC

X-ON

Burklin Elektronik

Inventory History

3 month trend:
-20.90%

CAD Models

Download Amphenol RF 919-382J-51P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2016-07-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

RF SMA Connector, 1 Contact(s), Board Mount, Solder Terminal, Locking, Jack
Amphenol RF031-5329-51RFX
connector, rf coaxial, bnc commercial vertical pcb recept, 4-legs, post term, 50 ohm
Amphenol RF919-383J-51A
RF / Coaxial Connector, MCX Coaxial, Right Angle Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF031-5431-10RFX
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol RF 919-382J-51P provided by its distributors.

RF / Coaxial Connector, MCX Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack
1 MCX Board-End 6GHz 50鎯 Plugin Coaxial Connectors (RF) ROHS
Rf Conn, Mcx Jack, 50 Ohm, Pcb; Connector Type:Mcx Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Through Hole Vertical; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Frequency Max:6Ghz Rohs Compliant: Yes |Amphenol Rf 919-382J-51P

Images

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 919-382J-51P.