Molex 73100-0154

RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle
$ 1.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73100-0154.

IHS

Datasheet2 pages6 years ago

Molex

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-22.71%

CAD Models

Download Molex 73100-0154 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

50 Ohms, BNC Right-Angle PCB Jack Receptacle, Nickel Plated Zinc Alloy Body, Low Profile
Amphenol RF031-5431-10RFX
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
RF BNC Connector, 1 Contact(s), Board Mount, Solder Terminal, Locking, Jack
Amphenol RF031-5431-10RFX
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
Amphenol RFB6252H7-NPP3G-50
RF Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack

Descriptions

Descriptions of Molex 73100-0154 provided by its distributors.

RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle
50 Ohms, BNC Right-Angle PCB Jack Receptacle, Tin Plated Zinc Alloy Body, Low Profile
Conn BNC 50Ohm Solder RA Thru-Hole F Gold/Tin Tray
Conn 50 OHMS BNC PCB CONN 0 OHMS BNC PCB CONN
MOLEX 73100-0154 BNC PCB CONN. 50 OHM
RF COAX CONN, BNC, JACK, 50 OHM, PCB; Connector Type: BNC Coaxial; Connector Body Style: Right Angle Jack; Coaxial Termination: Through Hole Right Angle; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Phosphor Bro

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0731000154
  • 731000154