Molex 73391-0060

RF SMA Connector, 1 Contact(s), Board Mount, Solder Terminal, Locking, Jack
$ 3.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73391-0060.

IHS

Datasheet4 pages6 years ago

Sager Electronics

Newark

Farnell

JRH Electronics

Inventory History

3 month trend:
-10.13%

CAD Models

Download Molex 73391-0060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.82
$ 4.44
$ 4.44
Stock
298,500
173,320
173,320
Authorized Distributors
6
6
6
Connector Type
SMA, Socket
Coaxial, SMA, Socket
Coaxial, SMA, Socket
Gender
Female
Female
Female
Impedance
50 Ω
50 Ω
50 Ω
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Frequency
18 GHz
18 GHz
18 GHz
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Contact Material
Gold
Gold
Gold
Dielectric Material
PTFE
PTFE
PTFE
Housing Color
Gold
Gold
Gold

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2007-05-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol RF919-382J-51P
RF / Coaxial Connector, MCX Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF901-144-8RFX
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF132134
connector, rf coaxial, sma str jack for p.c.board, 4 legs, .050 center cont, 50 ohm
RF MCX Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of Molex 73391-0060 provided by its distributors.

RF SMA Connector, 1 Contact(s), Board Mount, Solder Terminal, Locking, Jack
RF Connectors / Coaxial Connectors SMA ST PCB-JCK STD T/H
RF Connectors / Coaxial Connectors VERT JACK PCB 50 ohms
RF COAX CONN, SMA, JACK, 50 OHM, PCB; Connector Type: SMA Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Through Hole Vertical; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; Frequency Max: 18GHz; Connector Mounting: PCB Mount; Product Range: 73251 Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0732513140
  • 0733910060
  • 73251-3140
  • 732513140
  • 73391-0060.
  • 733910060