Amphenol RF 262105

RF / Coaxial Connector, MMCX Coaxial, Right Angle Jack, Through Hole, 50 ohm, Beryllium Copper
$ 5.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 262105.

TME

Datasheet1 page8 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-34.61%

CAD Models

Download Amphenol RF 262105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2002-08-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF252129
RF / Coaxial Connector, MCX Coaxial, Right Angle Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF252141
RF / Coaxial Connector, MCX Coaxial, Right Angle Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF919-NM119J-51A
RF / Coaxial Connector, MCX Coaxial, Right Angle Jack, Through Hole, 50 ohm, Beryllium Copper
TE Connectivity1-1634010-0
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity1-1634009-0
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Rf / Coaxial Connector, Mmcx Coaxial, Right Angle Jack, Through Hole Right Angle, 50 Ohm Rohs Compliant: Yes

Descriptions

Descriptions of Amphenol RF 262105 provided by its distributors.

RF / Coaxial Connector, MMCX Coaxial, Right Angle Jack, Through Hole, 50 ohm, Beryllium Copper
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack
1 Board-End 6GHz 50鎯 Plugin Coaxial Connectors (RF) ROHS
RF/COAXIAL, MMCX JACK, R/A, 50 OHM, THOU; RF/COAXIAL, MMCX JACK, R/A, 50 OHM, THOUGH HOLE; Connector Type: MMCX Coaxial; Connector Body Style: Right Angle Jack; Coaxial Termination: Through Hole Right Angle; Impedance: 50ohm; Coaxial Cable Types: -; Frequency Max: 6GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF