Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1634010-0

RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1634010-0.

CAD Models

Download TE Connectivity 1-1634010-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.544
Stock
4,767
114,128
Authorized Distributors
2
6
Connector Type
MMCX
MMCX, Socket
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
PCB, Through Hole
Through Hole
Frequency
6 GHz
6 GHz
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Contact Material
-
Copper
Dielectric Material
PTFE
PTFE
Housing Color
-
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2013-03-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-07-31
LTD Date2021-08-06
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity1-1634009-0
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Rf / Coaxial Connector, Mmcx Coaxial, Right Angle Jack, Through Hole Right Angle, 50 Ohm Rohs Compliant: Yes
TE Connectivity1408150-1
RF MMCX Connector, Female, Board Mount, Solder Terminal, Receptacle
Amphenol RF908-22101T
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
TE Connectivity6-1634010-0
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Through Hole Vertical, 50 ohm

Descriptions

Descriptions of TE Connectivity 1-1634010-0 provided by its distributors.

RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel Over Copper Tray
50OHMS RIGHT ANGLE THROUGH HOLE MMCX CONN, JACK, SOLDER TERMINATION, 0 TO 6GHZ
RF COAXIAL, MMCX, R/A JACK, 50OHM; Connector Type: MMCX Coaxial; Connector Body Style: Right Angle Jack; Coaxial Termination: Through Hole Right Angle; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Beryllium Copp

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1634010-0.