Amphenol RF 908-41600

RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
$ 17.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 908-41600.

Amphenol RF

Datasheet1 page9 years ago

Farnell

Master Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF252107
connector, rf coaxial, mcx straight solder plug, for 0.085 semi-rigid cable, 50 ohm
Amphenol RF262118
RF Connector MMCX Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
Amphenol RF262112
connector, rf coaxial, mmcx straight plug, solder termination, for 0.085 semi-rigid
TE Connectivity1408346-1
RF QMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
Amphenol RF031-6499
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Rf / Coaxial Connector, N Coaxial, Straight Plug, Crimp, 50 Ohm, Rg58, Rg58C, Rg142A, Rg223, Brass Rohs Compliant: Yes
Amphenol RF132451
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, Times LMR-240, RG8X, Brass

Descriptions

Descriptions of Amphenol RF 908-41600 provided by its distributors.

RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
MMCX Straight Solder Plug 0.047-inch Conformable 50 Ohm
Amphenol RF
RF Connectors / Coaxial Connectors MICROMATE PLUG .047 S/R CABLE
Mmcx Straight Solder Plug For .047 Semi-Rigid, 50 Ohm Rohs Compliant: Yes
Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Cable Mount PL Gold
CONN MMCX PLUG STR 50 OHM SOLDER
Male Pin,Plug,Snap-On , 12.4mm
RF/COAXIAL, MMCX PLUG, STR, 50OHM SOLDER; RF/COAXIAL, MMCX PLUG, STR, 50OHM SOLDER; Connector Type:MMCX Coaxial; Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50ohm; Contact Material:Brass; Contact Plating:Gold; Frequency Max:6GHz; Connector Mounting:Cable

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 908-41600.