Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 262112

connector, rf coaxial, mmcx straight plug, solder termination, for 0.085 semi-rigid
$ 3.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 262112.

Farnell

Datasheet1 page22 years ago

East Coast Microwave

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+189%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-12-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol RF252107
connector, rf coaxial, mcx straight solder plug, for 0.085 semi-rigid cable, 50 ohm
Amphenol RF262118
RF Connector MMCX Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
Amphenol RF262127
RF / Coaxial Connector, MMCX Coaxial, Straight Plug, Solder, 50 ohm, M17/151, Brass
Rf / Coaxial Connector, N Coaxial, Straight Plug, Crimp, 50 Ohm, Rg58, Rg58C, Rg142A, Rg223, Brass Rohs Compliant: Yes

Descriptions

Descriptions of Amphenol RF 262112 provided by its distributors.

connector, rf coaxial, mmcx straight plug, solder termination, for 0.085 semi-rigid
RF / Coaxial Connector, MMCX Coaxial, Straight Plug, Solder, 50 ohm, RG405, Brass
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
MMCX Straight Solder Plug 0.085-inch Conformable 0.086-inch Conformable RG-405 50 Ohm
Amphenol RF
CONNECTOR, MMCX, PLUG, 50 OHM, CABLE; Co; CONNECTOR, MMCX, PLUG, 50 OHM, CABLE; Connector Type:MMCX Coaxial; Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Brass; Contact Plating:Gold; Frequency Max:6GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)