What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol RF 031-6499

RF / Coaxial Connector, TNC Coaxial, Straight Plug, Solder, 50 ohm, Times LMR-200, Belden 7807A

$ 19.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-6499.

TME

Datasheet1 page8 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol RF930-120P-51S
RF / Coaxial Connector, QMA Coaxial, Straight Plug, Solder, 50 ohm, Belden 7806A, 8219, 8240, 8259
Amphenol RF919-101P-51S1X
connector, rf coaxial, mcx str plug, crimp/solder, for rg174, 188, 316, 50 ohm, nickel
Amphenol RF172381
RF / Coaxial Connector, N Coaxial, Straight Plug, Crimp, 50 ohm, Brass
TE Connectivity1408346-1
RF QMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
Amphenol RF908-41600
RF / Coaxial Connector, MMCX Coaxial, Straight Plug, Solder, 50 ohm, 0.047" Conformable"
Amphenol RF031-6505
RF / Coaxial Connector, TNC Coaxial, Straight Jack, Solder, 50 ohm, Times LMR-200, Belden 7807A
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
Molex 430310002 Micro-fit 3.0 Crimp Terminal Male 20-24 AWG Reel
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Amphenol RF 031-6499 provided by its distributors.

RF / Coaxial Connector, TNC Coaxial, Straight Plug, Solder, 50 ohm, Times LMR-200, Belden 7807A
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF TNCConnector Coaxial connector
CONN, RF, TNC, STR, CABLEPLUG, 50OHM, LMR-200, IP67, SOLDER/CRIMP
CONN RF/COAX, TNC COAXIAL, STRAIGHT PLUG;
CONNECTOR, TNC, PLUG, 50 OHM, CABLE; Connector Type: TNC Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: LMR-200; Contact Material: Brass; Frequency Max: 6GHz; Product Range: -

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-6499