Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 252107

connector, rf coaxial, mcx straight solder plug, for 0.085 semi-rigid cable, 50 ohm
$ 4.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 252107.

Farnell

Datasheet1 page23 years ago

East Coast Microwave

Burklin Elektronik

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+28.24%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol RF262112
connector, rf coaxial, mmcx straight plug, solder termination, for 0.085 semi-rigid
Amphenol RF262110
RF / Coaxial Connector, MMCX Coaxial, Straight Plug, Solder, 50 ohm, RD-316, RG316-DS, Brass
Amphenol RF262118
RF Connector MMCX Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
Amphenol RF252135-10
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Rf / Coaxial Connector, N Coaxial, Straight Plug, Crimp, 50 Ohm, Rg58, Rg58C, Rg142A, Rg223, Brass Rohs Compliant: Yes
TE Connectivity1060778-1
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 252107 provided by its distributors.

connector, rf coaxial, mcx straight solder plug, for 0.085 semi-rigid cable, 50 ohm
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
MCX Straight Solder Plug 0.085-inch Conformable 0.086-inch Conformable RG-405 50 Ohm
Amphenol RF
Male Pin,Plug,Snap-On 1 6GHz 50Ω golden Push lock welding wire mounting,welding mounting,free hanging,Through hole mounting 12.7mm(Length)
CONNECTOR, MCX, PLUG, 50 OHM, CABLE; Con; CONNECTOR, MCX, PLUG, 50 OHM, CABLE; Connector Type:MCX Coaxial; Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Brass; Contact Plating:Gold; Frequency Max:6GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)