Amphenol RF 903-368P-51A1

RF Connector SMB Right Angle Crimp Plug for RG-196 50 Ohm
$ 6.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 903-368P-51A1.

IHS

Datasheet12 pages16 years ago

Newark

DigiKey

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF031-5
CONNECTOR RF COAXIAL BNC CABLE JACK CLAMP/SOLDER FOR RG/U 58 141 142 400 50 OHM
Amphenol RF142124
RF SMB Connector, Male, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
Amphenol RF903-579P-51S1
Amphenol RF 903-579P-51S1 RF SMB Connector, Straight, Crimp, Plug, 50 Ohm
TE Connectivity1-1337478-0
50 Ohm Right Angle Plug Crimp Coaxial Cable SMB RF Connector
Amphenol RF142241
RF / Coaxial Connector, SMB Coaxial, Straight Jack, Solder, 50 ohm, RG178, RG196, Brass
RadiallR114186000
RADIALL R114186000RF / Coaxial Connector, SMB Coaxial, Right Angle Plug, Crimp, 50 ohm

Descriptions

Descriptions of Amphenol RF 903-368P-51A1 provided by its distributors.

RF Connector SMB Right Angle Crimp Plug for RG-196 50 Ohm
RF SMB Connector, Female, Cable Mount, Solder Terminal, Plug
Conn SMB PL 0Hz to 4GHz 50Ohm Solder RA Cable Mount Gold
RF/COAXIAL SMB PLUG R/A 50OHM CRIMP/SLDR; RF/COAXIAL SMB PLUG R/A 50OHM CRIMP/SLDR; Connector Type:SMB Coaxial; Body Style:Right Angle Plug; Coaxial Termination:Solder / Crimp; Impedance:50ohm; RG Cable Type:RG-178, 316; Contact Material:Beryllium Copper

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)