Radiall R114186000

RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
$ 9.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R114186000.

IHS

Datasheet27 pages9 years ago
Datasheet1 page22 years ago

Amar Radio Corporation

Farnell

Inventory History

3 month trend:
+87.70%

CAD Models

Download Radiall R114186000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity1-1337478-0
Rf Coaxial Conn, Smb Plug, 50 Ohm, Cable; |Greenpar Te Connectivity 1-1337478-0
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Guide Pin, Jack
Rf / Coaxial Connector, Bnc Coaxial, Straight Bulkhead Jack, Crimp, 50 Ohm Rohs Compliant: Yes
Amphenol RF122140
connector, rf coaxial, tnc rt angle crimp/solder plug, for rg58, 141, LMR195, 50 ohm
Amphenol RF903-367P-51A2
RF / Coaxial Connector, SMB Coaxial, Right Angle Plug, Solder, 50 ohm, RG174, RG188, RG316
Amphenol RF031-315-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm

Descriptions

Descriptions of Radiall R114186000 provided by its distributors.

RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
Conn SMB PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel
1 SMB Header -65鈩儈+165鈩 4GHz 50惟 Coaxial Connectors (RF) ROHS
Rf/Coaxial, Smb Plug, R/A, 50Ohm, Crimp; |Radiall R114186000
Female Socket,Plug,Snap-On gold wire mounting,free hanging,SMD mount,Through hole mounting 13.7mm(Length)*6.35mm(height)
RF COAXIAL, SMB, RIGHT ANGLE PLUG, 50OHM; Connector Type:SMB Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxia; Available until stocks are exhausted Alternatives available
RF COAXIAL, SMB, RIGHT ANGLE PLUG, 50OHM; Connector Type: SMB Coaxial; Connector Body Style: Right Angle Plug; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: KX3B, KX22A, RG174, RG174FTX, RG179, RG187, RG1
RF Connector Type = SMB / Gender = Plug / Mounting Type = Cable Mount / Orientation = Right Angle / Termination Type = Crimp Terminal / Impedance Ohm = 50 / Frequency Max. GHz = 4 / Coaxial Cable Types = KX-22A / Coaxial Cable Types = RG-188 / Coaxial Cable Types = RG-179 / Coaxial Cable Types = RG-187 / Coaxial Cable Types = RG-316 / Coaxial Cable Types = RG-174 / Coaxial Cable Types = RG-174 FTX / Coaxial Cable Types = SHF 2.7T U / Coaxial Cable Types = KX-3B / Cable Diameter Max. mm = 2.6 / Contact Material = Beryllium Copper / Contact Plating = Gold over Nickel / Body Material = Brass

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc