Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1337478-0

Rf Coaxial Conn, Smb Plug, 50 Ohm, Cable; |Greenpar Te Connectivity 1-1337478-0

$ 5.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1337478-0.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-2.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

RadiallR114186000
RADIALL R114186000RF / Coaxial Connector, SMB Coaxial, Right Angle Plug, Crimp, 50 ohm
Amphenol RF142124
RF SMB Connector, Male, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
Amphenol RF142241
RF / Coaxial Connector, SMB Coaxial, Straight Jack, Solder, 50 ohm, RG178, RG196, Brass
Amphenol RF903-367P-51A2
RF / Coaxial Connector, SMB Coaxial, Right Angle Plug, Solder, 50 ohm, RG174, RG188, RG316
RadiallR114239000
1 SMB Board-End -65鈩儈+165鈩 4GHz 50惟 Coaxial Connectors (RF) ROHS
Amphenol RF172100
connector, rf coaxial, n str crimp plug, captive cont, for rg58, 141, LMR195, 50 ohm

Descriptions

Descriptions of TE Connectivity 1-1337478-0 provided by its distributors.

Rf Coaxial Conn, Smb Plug, 50 Ohm, Cable; |Greenpar Te Connectivity 1-1337478-0
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
Conn SMB PL 0Hz to 4GHz 50Ohm Solder/Crimp RA Cable Mount Gold Individual
1 SMB Header 4GHz 50Ω Coaxial Connectors (RF) ROHS
TE Connectivity SMBConnector female Coaxial connector, Cable installation, 50Ωimpedance, Crimping,Welding termination, used forRG174 A/U, RG188 A/U, RG316/Uline
RF Plugs & Jacks, SMB RF Interface, Plug, 50 Ω, KX 3B / KX 22A, Snap-On, 4 GHz Operating Frequency, Cable-to-Cable, 1 Position, Wire & Cable
RF COAXIAL, SMB, RIGHT ANGLE PLUG, 50OHM; Connector Type:SMB Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:RG174A/U, RG188A/U, RG316/U; Contact Material:
Special Order: SMB R/A Plg Hex 50Ohm Gold Pla RF Interface: SMB RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): .187 in RF Connector Mated Outer Diameter (Approximate): 4.75 mm Impedance: 50 Ω SMB Plug .187" 4.75 mm | Coax Connector | Part Number: 1-1337478-0 | Internal Number: 1-1337478-0 | Alias Number: CX8081-000 | TE Connectivity | SMB

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1337478-0.