Amphenol RF 901-9221-1A

connector, rf coaxial, sma rt angle plug, solder/solder, for 0.141 semi-rigid, gold
$ 29.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 901-9221-1A.

IHS

Datasheet1 page13 years ago

Mouser

X-ON

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1991-12-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF132201
RF Connector SMA Right Angle Solder Plug RG-142 0.141-inch Conformable Times Tflex 402 50 Ohm
Amphenol RF901-9531-12
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal, Locking, Plug
Amphenol RF901-10028-RFX
Amphenol RF 901-10028-RFX RF SMA Connector, Right Angle, Crimp, Plug, 50 Ohm
Amphenol RF901-9531-2
Amphenol RF 901-9531-2 RF SMA Connector, Right Angle, Crimp, Plug, 50 Ohm
Amphenol RF901-9874
connector, rf coaxial, sma rt angle plug, crimp/solder, for rg141, 223 cable, gold plt
TE Connectivity1051109-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug

Descriptions

Descriptions of Amphenol RF 901-9221-1A provided by its distributors.

connector, rf coaxial, sma rt angle plug, solder/solder, for 0.141 semi-rigid, gold
SMA Right Angle Solder Plug RG-402 0.141-inch Conformable Times Tflex 402 50 Ohm
Amphenol RF
RF Connectors / Coaxial Connectors SMA RT ANGLE CONN
RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug
RF/COAXIAL, SMA PLUG, R/A, 50 OHM, SOLDER; Connector Type:SMA Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:RG402; Contact Material:Beryllium Copper RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)