Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 132201

RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, Times TFlex 402, RG402
$ 9.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 132201.

Electro Sonic

Datasheet1 page20 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
+52.70%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF132344
connector, rf coaxial, sma rt angle plug, dc to 12.4GHz, for 0.250 semi-rigid cable
Amphenol RF901-9874
connector, rf coaxial, sma rt angle plug, crimp/solder, for rg141, 223 cable, gold plt
Amphenol RF132131
RF Connectors / Coaxial Connectors SMA R/A CLAMP PLUG 174/316 GOLD
Amphenol RF901-10028-RFX
RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, RG316 Double Shield, RD316
TE Connectivity1050524-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity1-1478904-0
RF SMA Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 132201 provided by its distributors.

RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, Times TFlex 402, RG402
RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug
SMA Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line), Right Angle Solder
RF/COAXIAL, PLUG, R/A, 50OHM, SOLDER; Co; RF/COAXIAL, PLUG, R/A, 50OHM, SOLDER; Connector Type:SMA Coaxial; Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50ohm; RG Cable Type:RG-402, 0.141" Semi-Rigid; Contact Material:Beryllium Copper

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)