Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 901-10028-RFX

RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, RG316 Double Shield, RD316
$ 12.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 901-10028-RFX.

IHS

Datasheet30 pages23 years ago

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+152%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol RF132201
RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, Times TFlex 402, RG402
Amphenol RF901-9874
connector, rf coaxial, sma rt angle plug, crimp/solder, for rg141, 223 cable, gold plt
Amphenol RF132344
connector, rf coaxial, sma rt angle plug, dc to 12.4GHz, for 0.250 semi-rigid cable
Amphenol RF132131
RF Connectors / Coaxial Connectors SMA R/A CLAMP PLUG 174/316 GOLD

Descriptions

Descriptions of Amphenol RF 901-10028-RFX provided by its distributors.

RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, RG316 Double Shield, RD316
Amphenol RF Connector SMA Right Angle Crimp Plug RG-316DS 50 Ohm Primary Part Number: 901-10028-RFX Packed as Individual Bag
RF SMA Connector, Male, Cable Mount, Crimp/Solder Terminal, Plug
Conn SMA 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount PL Gold Over Nickel
RF Connectors / Coaxial Connectors R/A PLUG GOLD RG-174
RF/COAXIAL, SMA PLUG, R/A, 50OHM, CRIMP;; RF/COAXIAL, SMA PLUG, R/A, 50OHM, CRIMP; Connector Type:SMA Coaxial; Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50ohm; RG Cable Type:RG-316; Contact Material:Brass; Contact Plating:Gold; Frequency Max:18GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)