Amphenol RF 901-10019

connector, rf coaxial, sma pcb edge mount jack recept, for 0.032 pc board, gold
$ 16.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 901-10019.

IHS

Datasheet30 pages23 years ago

Farnell

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-08-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Amphenol RF908-22100
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack
Amphenol RF908-22100T
RF Connector MMCX End Launch PCB Jack Tape & Reel 50 Ohm
RF MCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle
Amphenol RF132365-10
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Board Edge / End Launch, 50 ohm, Brass
RF connectors / coaxial connectors; MOLEX; 73251-2120; 50 Ohm; Edge; Straight; Solder
RF SMA Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Locking, Jack

Descriptions

Descriptions of Amphenol RF 901-10019 provided by its distributors.

connector, rf coaxial, sma pcb edge mount jack recept, for 0.032 pc board, gold
SMA PCB End Launch Straight Jack 50 Ohm
Amphenol RF
RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Receptacle
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Edge Mount RCP Gold
CONN SMA JACK STR 50OHM EDGE MNT
SMA Connectors JACK END LAUNCH PC MT..032
Female Socket,Jack,Threaded 1 18GHz 50
RF/COAXIAL, SMA JACK, STRAIGHT, 50 OHM, SOLDER; Connector Type:SMA Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)