Amphenol RF 132365-10

RF / Coaxial Connector, SMA Coaxial, Straight Plug, Board Edge / End Launch, 50 ohm, Brass
$ 7.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 132365-10.

Farnell

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.44%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2012-03-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF302102
RF / Coaxial Connector, SMP Coaxial, Straight Jack, Board Edge / End Launch, 50 ohm, Brass
Amphenol RF302114
RF / Coaxial Connector, SMP Coaxial, Straight Jack, Board Edge / End Launch, 50 ohm, Brass
Amphenol RF302100
RF / Coaxial Connector, SMP Coaxial, Straight Jack, Board Edge / End Launch, 50 ohm, Brass
RF MCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle
RF SMA Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Locking, Jack
Amphenol RF901-9204-CCSF
RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper

Descriptions

Descriptions of Amphenol RF 132365-10 provided by its distributors.

RF / Coaxial Connector, SMA Coaxial, Straight Plug, Board Edge / End Launch, 50 ohm, Brass
RF SMA Connector, Male, Panel Mount, Board And Panel Mount, Surface Mount Terminal, Receptacle
Amphenol RF Connector SMA PCB End Launch Plug 50 Ohm 0.062 PCB Primary Part Number: 132365-10 with Alternate PN: SMA1251A1-012-3GT5GP-50 Packed as Individual Bag
Rf Connector, Sma, Straight Jack, Pcb; Connector Type:Sma Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Board Edge/End Launch; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Brass; Frequency Max:18Ghz Rohs Compliant: Yes |Amphenol Rf 132365-10

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 132365-10.