Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 908-22100

RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Board Edge / End Launch, 50 ohm
$ 14.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 908-22100.

Newark

Datasheet1 page12 years ago
Datasheet1 page25 years ago

element14 APAC

X-ON

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-2.83%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-04-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol RF919-109J-51PX
RF / Coaxial Connector, MCX Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF920-250J-51P
RF / Coaxial Connector, AFI Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF920-249J-51P
RF / Coaxial Connector, AFI Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
TE Connectivity1-1634009-0
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity1408150-1
RF MMCX Connector, Female, Board Mount, Solder Terminal, Receptacle
TE Connectivity1-1634010-0
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack

Descriptions

Descriptions of Amphenol RF 908-22100 provided by its distributors.

RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Board Edge / End Launch, 50 ohm
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack
Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Edge Mount RCP Gold Automotive
Female Socket, Jack, Snap-On Gold, Board Mount, Solder Mount, SMD, Edge Mount
CONN MMCX JACK STR 50OHM EDGEMNT
MMCX Connectors EDGECARD PCB JACK
JACK MMCX, STRAIGHT; Body Style:Straight; Connector Type:MMCX Coaxial; Contact Material:Beryllium Copper; Contact Plating:Gold; Impedance:50ohm; Mounting Type:PC Board

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 908-22100.