Amphenol RF 901-10003

connector, rf coaxial, sma pcb edge mount jack recept, for 0.062 pc board, gold
$ 15.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 901-10003.

IHS

Datasheet30 pages23 years ago

Factory Futures

Electro Sonic

Newark

JRH Electronics

Inventory History

3 month trend:
+2.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF132255
CONNECTOR, RF COAXIAL, SMA STRAIGHT END LAUNCH RECEPTACLE, PCB MOUNT
Amphenol RF132289
connector, rf coaxial, sma straight bulkhead end launch receptacle, pcb mount
Amphenol RF901-10019
connector, rf coaxial, sma pcb edge mount jack recept, for 0.032 pc board, gold
Amphenol RF262107-10
Amphenol RF 262107-10 RF MMCX Connector, Straight, Jack, PCB End Launch, 50 Ohm
RF MMCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle
RF MCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of Amphenol RF 901-10003 provided by its distributors.

connector, rf coaxial, sma pcb edge mount jack recept, for 0.062 pc board, gold
RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Receptacle
Rf Connectors / Coaxial Connectors Sma Pcb Edge Mt Jack
CONN SMA JACK STR 50OHM EDGE MNT / SMA Connector Jack, Female Socket 50Ohm Board Edge, End Launch Solder
RF/Coaxial Connector; Connector Type:SMA; Body Style:Straight Jack; Connector Type:SMA, Coaxial; Coaxial Termination:Solder; Impedance:50ohm; Contact Material:Beryllium Copper; Contact Plating:Gold; Connector Mounting:PCB; SVHC:No SVHC (20-Jun-2011); Body Style:Straight Jack; Connector Mounting Orientation:PC Board; Connector Type:SMA Coaxial; Contact Material:Beryllium Copper; Contact Plating:Gold; Mounting Type:PC Board; Termination Method:Solder

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 901-10003.