Amphenol RF 132289

RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Board Edge / End Launch, 50 ohm
$ 6.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 132289.

TME

Datasheet1 page14 years ago

element14 APAC

Burklin Elektronik

element14

Inventory History

3 month trend:
+54.44%

CAD Models

Download Amphenol RF 132289 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol RF132134
connector, rf coaxial, sma str jack for p.c.board, 4 legs, .050 center cont, 50 ohm
Amphenol RF132139
connector, rf coaxial, sma blkhd jack recept, rear mount, solder pot term, 50 ohm
Amphenol RF901-144
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF132146
connector, rf coaxial, sma panel jack recept, 4-hole flange, exposed tfe(.59), 50 ohm
TE Connectivity1052534-1
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Flange Mount Gold Over Copper
TE Connectivity1052544-1
RF Connector, Coaxial 18GHz 50Ω Flange Mount, SMD

Descriptions

Descriptions of Amphenol RF 132289 provided by its distributors.

RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Board Edge / End Launch, 50 ohm
Amphenol RF SMAConnector female Coaxial connector, edge mount, 50Ωimpedance, Welding termination
connector,rf coaxial,sma straight bulkhe
RF SMA Connector, Female, Panel Mount, 18GHz, 50R, Gold
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Locking, Jack
RF/COAXIAL SMA BHD JACK STR 50OHM SOLDER; Body Style:Straight Bulkhead Jack; Connector Type:SMA Coaxial; Coaxial Termination:Solder; Impedance:50ohm; Contact Material:Beryllium Copper; Contact Plating:G
RF/COAXIAL SMA BHD JACK STR 50OHM SOLDER; RF/COAXIAL SMA BHD JACK STR 50OHM SOLDER; Body Style: Straight Bulkhead Jack; Connector Type: SMA Coaxial; Coaxial Termi; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 132289.