Amphenol RF 242178

Rf Adapters/Amphenol Commercial Products |Amphenol Communications Solutions 242178
$ 17.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 242178.

IHS

Datasheet1 page12 years ago

TME

Newark

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-37.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol RF172117
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF242125
connector, rf coaxial, between series adapter, sma jack to n jack(bulkhead)
Amphenol RF172220
RF / Coaxial Connector, N Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Phosphor Bronze
Amphenol RF172173
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Crimp, 50 ohm, Phosphor Bronze
Amphenol RF031-2301
connector, rf coaxial, tnc blkhd recept, front mount, solder cup terminal, 50 ohm
Amphenol RF031-2301-RFX
connector, rf coaxial, tnc commercial blkhd recept, front mount, solder cup, 50 ohm

Descriptions

Descriptions of Amphenol RF 242178 provided by its distributors.

Rf Adapters/Amphenol Commercial Products |Amphenol Communications Solutions 242178
SMA Jack to TNC Jack Adapter 50 Ohm Straight Bulkhead
Amphenol RF
Conn SMA-TNC Adapter 0Hz to 11GHz 50Ohm ST Panel Mount F/F Gold
Coaxial adapter, 50 Ω, SMA socket to TNC socket, straight, 242178
RF Adapters - Between Series SMA JACK-TNC BLKHD JACK ADAPTER
SMA-TNC, Panel Mount, Female-Female, Jack-jack
CONN ADT SMA JACK-TNC BLKHD JACK
ADAPTER SMA J BLKH/TNC J 11 GHz
Amphenol SMA Jack to TNC Jack Adapter 50 Ohm Straight Bulkhead Primary Part Number: 242178 with Alternate PN: SMAF-TF4-NT3G-50 Packed as Individual Bag
BULKHEAD ADAPTER, SMA JACK-TNC JACK; Convert From Coax Type: SMA; Convert From Gender: Jack; Convert To Coax Type: TNC; Convert To Gender: Jack; Adapter Body Style: Straight Bulkhead Adapter; Impedance: 50o 92C7325

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 242178.