Amphenol RF 172372

Adapter; RF; N Jack-Plug; Str; WTBRZ, PLDBrass; 50Ohm; PTFE; Cnt: Silver, PLDBeCu
$ 66.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 172372.

Farnell

Datasheet1 page13 years ago
Datasheet1 page0 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2012-10-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF242136
connector, rf coaxial, between series adapter, n jack to 7/16 plug
Amphenol RF242135
Conn Type N-7/16 Adapter PL/RCP 0Hz to 6GHz 50Ohm ST Silver
Amphenol RF242137
Conn Type N-7/16 Adapter RCP/RCP 0Hz to 6GHz 50Ohm ST Silver
Amphenol RF908-41600
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
RadiallR113553000
RF MCX Connector, Female, Panel Mount, Board And Panel Mount, Press Fit Terminal, Receptacle
Rf / Coaxial Connector, Bnc Coaxial, Straight Bulkhead Jack, Crimp, 50 Ohm Rohs Compliant: Yes

Descriptions

Descriptions of Amphenol RF 172372 provided by its distributors.

Adapter;RF;N Jack-Plug;Str;WTBRZ,PLDBrass;50Ohm;PTFE;Cnt:Silver,PLDBeCu
N-Type Jack to N-Type Plug Adapter 50 Ohm Straight
Amphenol RF
Conn Type N Adapter RCP/PL 0Hz to 6GHz 50Ohm ST Panel Mount Silver
RF Adapters - In Series N Plug to N Jack Adapter, Low PIM
N PLUG TO N JACK ADAPTER, LOW N-TYPE
N-TYPE JACK TO N-TYPE PLUG ADA
ADAPTER, COAXIAL, N PLUG- JACK; Connector Type:Intra Series Coaxial; Body Style:Straight Adapter, Plug-Jack; Convert From Coax Type:N; Convert From Gender:Plug; Convert To Coax Type:N; Convert To Gender:Jack; Frequency Max:6GHz ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172372.