Amphenol RF 242137

Conn Type N-7/16 Adapter RCP/RCP 0Hz to 6GHz 50Ohm ST Silver
$ 45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 242137.

IHS

Datasheet1 page17 years ago

element14

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2009-03-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF242136
connector, rf coaxial, between series adapter, n jack to 7/16 plug
Amphenol RF242135
Conn Type N-7/16 Adapter PL/RCP 0Hz to 6GHz 50Ohm ST Silver
Amphenol RF172372
Adapter;RF;N Jack-Plug;Str;WTBRZ,PLDBrass;50Ohm;PTFE;Cnt:Silver,PLDBeCu
Amphenol RF908-41600
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 242137 provided by its distributors.

Conn Type N-7/16 Adapter RCP/RCP 0Hz to 6GHz 50Ohm ST Silver
Amphenol RF - 7/16 Jack to N-Type Jack Adapter 50 Ohm Straight Part Number: 242137 -->> Adapters > 7-16 Adapters > 7-16 to N-Type Adapters
connector, rf coaxial, between series adapter, n jack to 7/16 jack   Between series adapter, N jack for use with 7⁄16 jack.  
RF/Coaxial Adapter; Connector Type:Inter-Series Coaxial; Convert From:N Jack; Convert To:7/16 Jack; Body Style:Straight Adapter, Jack-Jack; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; No. of Contacts:1 ;RoHS Compliant: Yes
RF/COAXIAL ADAPTER; CONNECTOR; Connector Type:Inter Series Coaxial; Body Style:Straight Adapter, Jack-Jack; Contact Material:Beryllium Copper; Contact Plating:Silver; Body Style:Straight; Connector Type:Inter-Series Coaxial; Connector Type A:N Jack; Connector Type B:7/16 Jack

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 242137.