Radiall R113553000

RF MCX Connector, Female, Panel Mount, Board And Panel Mount, Press Fit Terminal, Receptacle
$ 5.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R113553000.

IHS

Datasheet25 pages8 years ago
Datasheet1 page15 years ago

element14 APAC

Inventory History

3 month trend:
+5.31%

CAD Models

Download Radiall R113553000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.58
$ 4.29
Stock
7,957
3,210
Authorized Distributors
6
4
Connector Type
Coaxial
SC
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Panel
Surface Mount
Frequency
6 GHz
6 GHz
Termination
-
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
Copper
Copper
Dielectric Material
-
-
Housing Color
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rf / Coaxial Connector, Bnc Coaxial, Straight Bulkhead Jack, Crimp, 50 Ohm Rohs Compliant: Yes
Rf / Coaxial Connector, Bnc Coaxial, Straight Bulkhead Jack, Crimp, 50 Ohm Rohs Compliant: Yes
Amphenol RF252145
RF Connector MCX Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
Amphenol RF034-5023
RF Connector HD-BNC Straight PCB Jack Through Hole Bulkhead Rear Mount 50 Ohm
Amphenol RF034-5013
CONN;RF;HD-BNC;STR;PCB JACK;BLKHD;50 OHMS;EDGE MOUNT;0.080 IN.THICK BOARD
Rf / Coaxial Connector, N Coaxial, Straight Bulkhead Jack, Crimp, 50 Ohm Rohs Compliant: Yes

Descriptions

Descriptions of Radiall R113553000 provided by its distributors.

RF MCX Connector, Female, Panel Mount, Board And Panel Mount, Press Fit Terminal, Receptacle
RADIALL R113553000 RF / Coaxial Connector, MCX Coaxial, Straight Jack, Solder, 50 ohm, Beryllium Copper
Conn MCX RCP 0Hz to 6GHz 50Ohm ST Panel Mount Gold Over Nickel
MCX / BULKHEAD JACK RECEPTACLE FRONT MOUNT - WITH CYLINDRICAL CONTACT
Female Socket,Jack,Snap-On 1 6GHz 50¦¸ , 8.65mm
MCX F BHD C100 | RADIALL R113553000
RF COAXIAL, MCX, STRAIGHT JACK, 50OHM; Connector Type: MCX Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Beryllium Copper; Contact Platin

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • R113553000.