Amphenol RF 152134

Connector, Rf Coaxial, Smc Str Plug, Solder/crimp, For RG58, 141, 303, LMR195 Cable
$ 7.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 152134.

Electro Sonic

Datasheet1 page22 years ago

Burklin Elektronik

Inventory History

3 month trend:
+22.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-12-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF152135
RF / Coaxial Connector, SMC Coaxial, Straight Plug, Solder, 50 ohm, RG405, Beryllium Copper
Amphenol RF132234RP
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF132197
RF Connector SMA Straight Crimp Jack RG-55 RG-142 RG-223 RG-400 50 Ohm
Amphenol RF082-5955-RFX
connector, rf coaxial, n commercial str plug, solder/solder, for 0.141 semi-rigid
Amphenol RF082-6097-RFX
CONNECTOR, RF COAXIAL, N BULKHEAD JACK, SOLDER-SOLDER, FOR .141 SEMI-RIGID/RG402
TE Connectivity1051654-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 152134 provided by its distributors.

CONNECTOR, RF COAXIAL, SMC STR PLUG, SOLDER/CRIMP, FOR RG58,141,303,LMR195 CABLE
RF SMC Connector, Female, Cable Mount, Crimp Solder Terminal, Plug
Conn SMC 0Hz to 10GHz 50Ohm Solder ST Cable Mount PL Gold
SMC Connector Plug, Female Socket 50 Ohm Free Hanging (In-Line) Solder
RF COAX CONN, SMC PLUG, 10GHZ, 50 OHM; Connector Type:SMC Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp, Solder; Impedance:50ohm; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)