Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 132197

RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, RG55, RG142, RG223, RG400
$ 6.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 132197.

Electro Sonic

Datasheet1 page22 years ago

Burklin Elektronik

Inventory History

3 month trend:
+5.61%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF132234RP
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF132117RP
RF / Coaxial Connector, SMA RP Coaxial, Straight Jack, Solder, 50 ohm, RG174, RG188, RG316
Amphenol RF132240RP
RF / Coaxial Connector, SMA RP Coaxial, Straight Jack, Solder, 50 ohm, Belden 9258, RG-8X
TE Connectivity1051654-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Crimp Terminal, Locking, Plug
TE Connectivity1051643-1
Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount Gold
TE Connectivity1051638-1
Rf Conn, Sma Plug, 50 Ohm, Cable Rohs Compliant: Yes |Amp Te Connectivity 1051638-1

Descriptions

Descriptions of Amphenol RF 132197 provided by its distributors.

RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, RG55, RG142, RG223, RG400
RF SMA Connector, Female, Cable Mount, Crimp Terminal, Jack
CONNECTOR; RF; SMA STRAIGHT CRIMP JACK FOR RG-58 LMR-195 50 OHM
SMA Connector Jack, Female Socket 50 Ohm Free Hanging (In-Line) Solder
Female Socket,Jack,Threaded 1 12.4GHz 50Ω golden Thread welding wire mounting,free hanging,SMD mount,Through hole mounting 22.7mm(Length)*8mm(height)
CONNECTOR, SMA, JACK, 50OHM, CABLE; Seri; CONNECTOR, SMA, JACK, 50OHM, CABLE; Series:-; Connector Type:SMA Coaxial; Body Style:Straight Jack; Coaxial Termination:Crimp; Impedance:50ohm; RG Cable Type:RG-58; Contact Material:Beryllium Copper; Contact Plating:Gold

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)