TE Connectivity 1051654-1

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Crimp Terminal, Locking, Plug
$ 10.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1051654-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 1051654-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-07-15
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Amphenol RF901-9511-1SF
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Crimp, 50 ohm, RG55, RG142, RG223, RG400
TE Connectivity1052067-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
Amphenol RF901-9952-RFX
RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, 0.141 Conformable
TE Connectivity1051643-1
Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount Gold
TE Connectivity1051638-1
Rf Conn, Sma Plug, 50 Ohm, Cable Rohs Compliant: Yes |Amp Te Connectivity 1051638-1
Amphenol RF132124
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, Times LMR-100A, RG174, RG188

Descriptions

Descriptions of TE Connectivity 1051654-1 provided by its distributors.

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Crimp Terminal, Locking, Plug
Conn SMA 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount PL Gold Package
RF Connectors / Coaxial Connectors PLUG SMA STR CABLE CRIMP
RF/COAXIAL, SMA PLUG, STRAIGHT, 50 OHM, SOLDER
2031 5006 00 KIT, OSM STR PLUG Part Number: 1051654-1 | Internal Number: 1051654-1 | TE Connectivity
Male Pin,Plug,Threaded gold wire mounting,free hanging,SMD mount,Through hole mounting 30.1mm(Length)*7.9mm(height)
2031 5006 00 KIT, OSM STR PLUG
SMA Plug 50Ohm Straight Cable Mount
SMA PLUG; STRAIGHT; 188 RG/U
Rf/Coaxial, Sma Plug, Straight, 50 Ohm, Solder; Connector Type:Sma Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Rg188; Contact Material:Beryllium Copper; Product Range:-Rohs Compliant: Yes |Amp Te Connectivity 1051654-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty