Amphenol RF 132331

RF/Coaxial Connector; Connector Type: SMA Coaxial; Impedance: 50ohm ; RoHS Compliant: Yes
$ 3.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 132331.

TME

Datasheet1 page20 years ago

Burklin Elektronik

element14

Inventory History

3 month trend:
+8.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-07-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF132360
connector accessory,sma plug resistor cap,for jacks and receptacles,50 ohm
Amphenol RF112533
connector, rf coaxial, bnc str crimp plug, captive cont, for rg8x, LMR240cable, 50ohm
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
Amphenol RF031-5800
connector, rf coaxial, bnc straight plug, crimp-crimp, 2 ferrules, rg58, 58 plenum

Descriptions

Descriptions of Amphenol RF 132331 provided by its distributors.

RF/Coaxial Connector; Connector Type:SMA Coaxial; Impedance:50ohm ;RoHS Compliant: Yes
connector accessory,rf coaxial,sma male shorting cap for jacks and receptacles
RF SMA Connector, 1 Contact(s), Male, Locking, Plug
Amphenol RF 132331 Shorting Cap For RF Terminators, SMA Plug, No Chain
Amphenol SMA Plug Shorting Cap Primary Part Number: 132331 with Alternate PN: SMA1005A1-3G50G-50 Packed as Individual Bag
RF/COAXIAL CONNECTOR; Connector Type:Ter; RF/COAXIAL CONNECTOR; Connector Type:Terminator; Series:-; Body Style:Straight Terminator; Convert From Connector:SMA Coaxial; Convert From Gender:Plug; Convert To Connector:-; Connector Type:SMA Coaxial; Impedance:50ohm

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)