Amphenol RF 083-875-1002

connector, rf coaxial, uhf bulkhead receptacle, front mount, solder cup terminal
$ 34.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 083-875-1002.

Newark

Datasheet1 page13 years ago

Master Electronics

JRH Electronics

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+33.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-03-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF083-798
connector, rf coaxial, uhf panel recept, 4-hole flange, solder cup terminal
Amphenol RF083-1R
connector, rf coaxial, uhf panel receptacle, 4-hole flange, solder cup terminal
Amphenol RF083-878
connector, rf coaxial, uhf bulkhead recept, rear mount, solder cup terminal
Amphenol RF083-878-RFX
RF / Coaxial Connector, UHF Coaxial, Straight Bulkhead Jack, Solder, Brass
Amphenol RF83-875
RF UHF Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Receptacle
Amphenol RF000-27000
RF / Coaxial Connector, MHV Coaxial, Straight Flanged Jack, Solder, Beryllium Copper
Amphenol RF031-4890-1
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF000-86350
connector, rf coaxial, bnc bulkhead jack, clamp/solder, rg174, 179, 187, 188, 316, 50 ohm
Amphenol RF000-5575
RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm
Amphenol RF031-2301
connector, rf coaxial, tnc blkhd recept, front mount, solder cup terminal, 50 ohm
Amphenol RF031-2301-RFX
connector, rf coaxial, tnc commercial blkhd recept, front mount, solder cup, 50 ohm
Amphenol RF031-207
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Clamp Terminal, Locking, Jack

Descriptions

Descriptions of Amphenol RF 083-875-1002 provided by its distributors.

connector, rf coaxial, uhf bulkhead receptacle, front mount, solder cup terminal
RF / Coaxial Connector, UHF Coaxial, Straight Bulkhead Jack, Solder, Brass
Connectors,RF Connectors/Coaxial Connectors 300MHz 27.8mm
Rf/Coaxial, Uhf Bulkhead Receptacle, Straight, Solder; Connector Type:Uhf Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder; Impedance:-; Coaxial Cable Type:-; Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 83-875-1002
UHF - Invented in the 1930's by an Am phenol engineer, E. Clark Quackenbush, for use in the radio industry. UHF coaxial connectors are general purpose units developed for use in low frequency systems from 0.6 to 300 MHz. UHF is an acronym for "Ultra High Frequency". When the UHF was introduced, 300 MHz was considered High Frequency. The coupling on a UHF is threaded. Since UHF connectors are low cost, the impedance is variable.

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83-875-1002