Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 083-878-RFX

RF Connector/Coaxial Connector, 300MHz, Threaded, Solder, Panel Mount, 27mm L

$ 6.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 083-878-RFX.

TME

Datasheet1 page11 years ago

element14 APAC

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
+28.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol RF083-1R
connector, rf coaxial, uhf panel receptacle, 4-hole flange, solder cup terminal
Amphenol RF083-798
connector, rf coaxial, uhf panel recept, 4-hole flange, solder cup terminal
Amphenol RF083-878
RF Connector/Coaxial Connector, 300MHz, Threaded, Solder, Panel Mount, 27mm L
Amphenol RF031-10-RFXG1
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
TE Connectivity1-1337451-0
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Panel Mount Silver Individual
Amphenol RF000-5575
RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm
Amphenol RF031-2301-RFX
connector, rf coaxial, tnc commercial blkhd recept, front mount, solder cup, 50 ohm
Amphenol RF083-1R-RFX
connector, rf coaxial, uhf commercial panel recept, 4-hole flange, solder cup term
Amphenol RF031-203-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
RadiallR141563161
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Brass
Amphenol RFB6351B1-ND3G-75
Rf / Coaxial Connector, Bnc Coaxial, Straight Bulkhead Jack, 75 Ohm, Phosphor Bronze Rohs Compliant: Yes

Descriptions

Descriptions of Amphenol RF 083-878-RFX provided by its distributors.

RF Connector/Coaxial Connector, 300MHz, Threaded, Solder, Panel Mount, 27mm L
RF / Coaxial Connector, UHF Coaxial, Straight Bulkhead Jack, Solder, Brass
RF/COAXIAL, UHF BULKHEAD RECEPTACLE, STRAIGHT, SOLDER; Connector Type: UHF Coaxial; Connector Body Style: Straight Bulkhead Jack; Coaxial Termination: Solder; Impedance: -; Coaxial Cable Types: -; Contact Ma
UHF - Invented in the 1930's by an Am phenol engineer, E. Clark Quackenbush, for use in the radio industry. UHF coaxial connectors are general purpose units developed for use in low frequency systems from 0.6 to 300 MHz. UHF is an acronym for "Ultra High Frequency". When the UHF was introduced, 300 MHz was considered High Frequency. The coupling on a UHF is threaded. Since UHF connectors are low cost, the impedance is variable.

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83-878-RFX