Amphenol RF 083-58DCP-2RFX

Amphenol RF 083-58DCP-2RFX RF UHF Connector, Straight, Crimp, Plug, Non-Constant
$ 4.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 083-58DCP-2RFX.

Newark

Datasheet2 pages22 years ago
Datasheet1 page25 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-1.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Amphenol RF083-58FCP-RFX
connector, rf coaxial, uhf commercial str plug, fcp/pliers, for rg58, 141
Amphenol RF083-1SP-1050
Amphenol RF 083-1SP-1050 RF Connector, UHF, Straight, Solder, Plug, Non-Constant Impedance
Amphenol RF083-822
connector, rf coaxial, uhf str plug, solder/solder, rg8, 9, 11, 213, 214, 63, 87a, 225
TE Connectivity1-1337427-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1-1337428-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
Amphenol RF031-315-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF031-321-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg59, 62 cable, 50 ohm
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF031-2368
CONNECTOR RF COAXIAL TNC STRAIGHT PLUG CRIMP-CRIMP FOR RG59 62 CABLE 50 OHM
TE Connectivity1-227079-4
RF Connector BNC Plug Straight RG-174/U and RG-188/U 50 Ohm Nickel Plated Tin-Lead Dual Crimp

Descriptions

Descriptions of Amphenol RF 083-58DCP-2RFX provided by its distributors.

Amphenol RF 083-58DCP-2RFX RF UHF Connector, Straight, Crimp, Plug, Non-Constant
RF UHF Connector, Male, Cable Mount, Crimp Solder Terminal, Plug
CONNECTOR, RF COAXIAL, UHF; Connector Type:UHF, Coaxial; Coaxial Termination:Crimp; RG Cable Type:RG-58/U; Contact Material:Brass; Contact Plating:Silver; Connector Mounting:Cable; SVHC:No SVHC (15-Dec-2010); Body Style:Straight Plug; Cable Type:58, 141; Connector Mounting Orientation:Cable; Connector Type:UHF, Coaxial; Contact Material:Brass; Contact Plating:Silver; Mounting Type:Cable; Termination Method:Crimp

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83-58DCP-2RFX
  • 83-58DCP-2RFX.
  • 83-58DCP2-RFX