Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 083-822

RF / Coaxial Connector, UHF Coaxial, Straight Plug, Solder, RG8, RG213, RG225, Times AA-4478
$ 9.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 083-822.

TME

Datasheet1 page12 years ago

Farnell

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Amphenol RF083-1SP-15RFX
RF / Coaxial Connector, UHF Coaxial, Straight Plug, Solder, RG8, RG213, RG225, Times AA-4478
Amphenol RF083-1SP
RF / Coaxial Connector, UHF Coaxial, Straight Plug, Solder, RG8, RG213, RG225, Times AA-4478
TE Connectivity1-1337424-0
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Locking, Jack
TE Connectivity1-1337423-0
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Locking, Jack
TE Connectivity1-1337467-0
RF TNC Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Locking, Jack
Amphenol RF031-206
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Belden 7806A, 8219
Amphenol RF083-1SP-1050
Amphenol RF 083-1SP-1050 RF Connector, UHF, Straight, Solder, Plug, Non-Constant Impedance
Amphenol RF083-58DCP-2RFX
Amphenol RF 083-58DCP-2RFX RF UHF Connector, Straight, Crimp, Plug, Non-Constant
Amphenol RF083-58FCP-RFX
connector, rf coaxial, uhf commercial str plug, fcp/pliers, for rg58, 141
Amphenol RF031-202
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Locking, Plug
Amphenol RF031-212-1005
connector, rf coaxial, bnc straight plug, clamp/solder, for rg59(20awg-cc), 50 ohm
TE Connectivity1-1337463-0
TE Connectivity RF connector, BNCinterface, 50Ωimpedance, Average power rating0.5W, Male plug

Descriptions

Descriptions of Amphenol RF 083-822 provided by its distributors.

RF / Coaxial Connector, UHF Coaxial, Straight Plug, Solder, RG8, RG213, RG225, Times AA-4478
connector, rf coaxial, uhf str plug, solder/solder, rg8, 9, 11, 213, 214, 63, 87a, 225
RF UHF Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Connectors,RF Connectors/Coaxial Connectors 300MHz Thread welding wire mounting 38mm(Length)
RF Connector, UHF, Brass, Plug, Straight, 50Ohm, Solder Terminal
Conn UHF 0Hz to 300MHz Solder ST Cable Mount PL Silver Automotive
RF/COAXIAL, UHF PLUG, STRAIGHT, SOLDER; Connector Type:UHF Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:-; Coaxial Cable Type:RG8, RG9, RG11, RG13, RG63, RG87A, RG149, RG213, RG214,
UHF - Invented in the 1930's by an Am phenol engineer, E. Clark Quackenbush, for use in the radio industry. UHF coaxial connectors are general purpose units developed for use in low frequency systems from 0.6 to 300 MHz. UHF is an acronym for "Ultra High Frequency". When the UHF was introduced, 300 MHz was considered High Frequency. The coupling on a UHF is threaded. Since UHF connectors are low cost, the impedance is variable.

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83-822
  • 83-822 (PL-259)
  • 83-822 (PL-259)..
  • 83822