Amphenol RF 082-5722-RFX

connector accessory, rf coaxial, n terminator plug, 50ohm 1% 1 watt, for jk, recept
$ 5.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 082-5722-RFX.

TME

Datasheet1 page11 years ago

element14

JRH Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
+1.52%

Supply Chain

Introduction Date2001-01-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF031-315
connector, rf coaxial, bnc straight plug, crimp-crimp, for rg174, 188, 316 cable, 50ohm
Amphenol RF031-321
Amphenol RF 031-321 RF BNC Connector, Straight, Crimp, Plug, 50 Ohm
Amphenol RF031-2367-RFX
connector, rf coaxial, tnc commercial str plug, crimp-crimp, for rg58, 141, 50 ohm
Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
TE Connectivity5225395-6
RF/COAXIAL, BNC PLUG, STR, 50 OHM, CRIMP; Series:-; Connector Type:BNC Coaxial; Body Style:Straight Plug;
TE Connectivity2-5227079-2
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 082-5722-RFX provided by its distributors.

connector accessory, rf coaxial, n terminator plug, 50ohm 1% 1 watt, for jk, recept
N-Type Resistor Terminated Plug 1 Watt 1% 50 Ohm Without Chain
Amphenol RF
Cross Referenced to AMPHENOL RF - Part: AMR082-5722-RFX
Connector Accessories Cap Straight Brass
N Connectors N PLUG TERM 50 OHM
RF/Microwave Termination, 50ohm
CONN PLUG CAP N RESIST TERMINTED
TERMINATOR, N, PLUG, 50 OHM; Connector Type: Terminator, Coaxial; Adapter Body Style: Straight Adapter; Convert From Coax Type: N; Convert From Gender: Plug; Convert To Coax Type: N; Convert To Gender: -; Impedance: 50ohm; Prod

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82-5722-RFX
  • 82-5722-RFX.