Amphenol RF 031-3220

RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Straight Bulkhead Adapter, 50 ohm
$ 15.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-3220.

Newark

Datasheet1 page11 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
-14.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1991-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF031-10
connector, rf coaxial, bnc blkhd recept, front mount, ground tab, isolated, 50 ohm
Amphenol RF031-220H
Amphenol RF 031-220H Adapter, UG-492A/U Adapter, BNC to BNC Jack, Straight, Bulkhead, 50 Ohms
Amphenol RF031-10-RFXG1
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF031-318-RFX
connector, rf coaxial, bnc commercial blkhd jack, crimp-crimp, rg174, 188, 316, 50 ohm
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Pot ST Panel Mount Gold Over Nickel
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
Amphenol RF031-102
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Brass
Amphenol RF031-203-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF903-505J-51S
connector, rf coaxial, smb str blkhd jack, crimp/solder, rg174, 179, 187, 188, 316, 50ohm
TE Connectivity228553-1
ADAPTER COAXIAL CONNECTOR SMB JACK, MALE PIN TO SMB JACK, MALE PIN 50 OHMS
RadiallR141559000
RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle
RadiallR141327000
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Clamp Terminal, Jack

Descriptions

Descriptions of Amphenol RF 031-3220 provided by its distributors.

RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Straight Bulkhead Adapter, 50 ohm
Conn BNC Adapter 0Hz to 4GHz 50Ohm ST RCP/RCP Silver
Coaxial adapter, 50 Ω, BNC socket to BNC socket, straight, 031-3220
Cross Referenced to AMPHENOL RF - Part: AMR031-3220
CONNECTOR,BNC,UG-492DU,31-3220 AMPHENOL#31-3220,ADAPTER
RF Adapters-In Series 4GHz 50¦¸ 38.9mm*17.5mm
ADPTR, BNC JCK TO BNC JCK, PRESSURIZED, BLKHD, 50 OHM
BNC-BNC, Panel Mount, Female-Female, Jack-jack
CONN ADAPT JACK-JACK BNC 50 OHM
BNC Connectors JACK/JACK BH ADAPT
BNC ADPTR PRESSURIZED, UG492DU
Amphenol UG-492D/U BNC Jack to BNC Jack Adapter 50 Ohm Straight Bulkhead Primary Part Number: 031-3220 with Alternate PN: UG-492D/U, 31-3220 Packed as Individual Bag
BULKHEAD ADAPTER, BNC JACK-BNC JACK; Con; BULKHEAD ADAPTER, BNC JACK-BNC JACK; Connector Type:Intra Series Coaxial; Series:-; Body Style:Straight Bulkhead Adapter; Convert From Connector:BNC Coaxial; Convert From Gender:Jack; Convert To Connector:BNC Coaxial; Impedance:50ohm

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31-3220
  • 31-3220.