Amphenol RF 031-217

RF / Coaxial Adapter, BNC, Plug, N, Jack, Straight Adapter, 50 ohm
$ 21.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 031-217.

Newark

Datasheet1 page14 years ago

element14 APAC

Electro Sonic

Factory Futures

JRH Electronics

Inventory History

3 month trend:
-3.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol RF031-219
RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Straight Adapter, 50 ohm
Amphenol RF031-219-RFX
connector, rf coaxial, bnc commercial in-series adapter, str jack to jack, 50 ohm
Amphenol RF903-370P-51S
connector, rf coaxial, smb str plug, crimp/solder, rg174, 179, 187, 188, 316, 50 ohm, nick
TE Connectivity5225396-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack
TE Connectivity5413779-3
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack

Descriptions

Descriptions of Amphenol RF 031-217 provided by its distributors.

RF / Coaxial Adapter, BNC, Plug, N, Jack, Straight Adapter, 50 ohm
Conn BNC-Type N Adapter 0Hz to 11GHz 50Ohm Clamp ST PL/F Silver
AMPHENOL RF 31-217 ADAPTER BNC PLUG TO N JACK,FOR ETHERNET,
Cross Referenced to AMPHENOL RF - Part: AMR031-217
RF Adapters-Between Series 11GHz 50¦¸ 39.7mm
COAXIAL CONNECTORS BNC, Adapter P/P
ADAPTER BNC PLUG TO N JACK TFE GOLD-PLATED BETWEEN SERIES
N ADPT (J) & BNC (P) CONN UG-349A/U
ADPTR, N TYPE JCK TO BNC PLG, 50 OHM
Amphenol UG-349A/U N-Type Jack to BNC Plug Adapter 50 Ohm Straight Primary Part Number: 031-217 with Alternate PN: UG-349A/U, 31-217 Packed as Individual Bag
RF/COAXIAL ADAPTER, BNC PLUG-N JACK; Convert From Coax Type:BNC; Convert From Gender:Plug; Convert To Coax Type:N; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 031-217.
  • 031217
  • 31-217
  • 31-217.
  • 31217