TE Connectivity 5413779-3

Rf/Coaxial Connector, Bnc Coaxial; |Te Connectivity Amp 5413779-3.
$ 6.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5413779-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

Factory Futures

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-36.31%

CAD Models

Download TE Connectivity 5413779-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.714
$ 6.095
Stock
5,530
6,966
Authorized Distributors
6
6
Connector Type
BNC
BNC
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Panel
Cable
Frequency
4 GHz
4 GHz
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
-
-
Dielectric Material
Polymethylpentene
Polymethylpentene
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity413771-6
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
Amphenol RF031-315-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF031-320-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg58, 141 cable, 50 ohm
Amphenol RF031-321-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg59, 62 cable, 50 ohm
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Guide Pin, Jack
Rf / Coaxial Connector, Bnc Coaxial, Straight Bulkhead Jack, Crimp, 50 Ohm Rohs Compliant: Yes

Descriptions

Descriptions of TE Connectivity 5413779-3 provided by its distributors.

Rf/Coaxial Connector, Bnc Coaxial; |Te Connectivity Amp 5413779-3.
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack
Conn BNC RCP 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Individual
COML BNC,50 OHM, HEX CRIMP RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 50 Ω BNC Jack .572" 14.53 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5413779-3.