Descriptions of Amphenol RF 031-203 provided by its distributors.
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
UG-290A/U BNC Straight Receptacle Jack Solder Cup 4-Hole Flange 50 Ohm
Amphenol RF
Connectors,RF Connectors/Coaxial Connectors 4GHz 50¦¸ 27mm*17.5mm
RF COAXIAL PANEL MOUNT CONNECTOR
Appliance socket BNC with flange, BNC, Brass, Socket, Straight, 50Ohm, Solder Terminal
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Locking, Receptacle
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Silver
CONNECTOR,BNC,UG-290A/U,31-203 AMPHENOL# 31-203,RECEPTACLE
Bnc Straight Panel Jack, Solder Cup, 50 Ohm Rohs Compliant: Yes
Cross Referenced to AMPHENOL RF - Part: AMR031-203
RECEPTACLE BNC 50 OHMS FLANGE RECEPTACLE NICKEL FINISH SILICONE RUBBER
CONN BNC RCPT STR 50 OHM SOLDER
BNC STRGHT PANEL JCK, SOLDER CUP, 50 OHM
BNC Connectors 4H FLNG JCK S/CUP UG-290A/U
BNC Straight Panel Jack, Solde
JACK BNC, BULKHEAD; Body Style:Straight; Cable Type:58, 59, 179, 316; Connector Type:BNC Coaxial; Contact Material:Beryllium Copper; Contact Plating:Silver; Impedance:50ohm; Mounting Type:Panel; Termination Method:Solder