Amphenol RF 000-47000

connector, rf coaxial, bnc in-series adapter, panel jack to jack, 4-hole flange
$ 50.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 000-47000.

JRH Electronics

Datasheet1 page13 years ago
Datasheet84 pages11 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF031-10
connector, rf coaxial, bnc blkhd recept, front mount, ground tab, isolated, 50 ohm
TE Connectivity5-1634523-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
TE Connectivity5227726-3
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
Amphenol RF031-220H
Amphenol RF 031-220H Adapter, UG-492A/U Adapter, BNC to BNC Jack, Straight, Bulkhead, 50 Ohms
TE Connectivity5-1634504-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
Amphenol RF031-10-RFXG1
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF112202
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Phosphor Bronze
TE Connectivity5-1634530-1
Conn BNC Adapter RCP/RCP 0Hz to 4GHz 50Ohm ST Panel Mount Gold Individual
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Pot ST Panel Mount Gold Over Nickel
RadiallR141254000
1 BNC Board-End -65鈩儈+165鈩 4GHz 50惟 Coaxial Connectors (RF) ROHS

Descriptions

Descriptions of Amphenol RF 000-47000 provided by its distributors.

connector, rf coaxial, bnc in-series adapter, panel jack to jack, 4-hole flange
Conn BNC Adapter RCP/RCP 0Hz to 4GHz 50Ohm ST Panel Mount Gold
Cross Referenced to AMPHENOL RF - Part: AMR000-47000
BNC Connectors BNC CONN BULKHEAD
BNC-BNC, Panel Mount, Female-Female, Jack-jack-jack
CONN ADAPT JACK-JACK BNC 50 OHM
ADPTR, BNC JCK TO BNC JCK, PANEL MT, 50 OHM
ADAPTER BNC J 4H PAN/BNC J 4 GHz UG-414/U
Bayonet Lock 4GHz 50¦¸ JackJack
RF/COAXIAL ADAPTER, BNC JACK-BNC JACK; C; RF/COAXIAL ADAPTER, BNC JACK-BNC JACK; Connector Type:Intra Series Coaxial; Body Style:Straight Adapter; Convert From Connector:BNC Coaxial; Convert From Gender:Jack; Convert To Connector:BNC Coaxial; Convert To Gender:Jack; Series:-

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 47000