Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 112202

RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Phosphor Bronze
$ 4.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 112202.

element14 APAC

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Jameco (USA)

element14

Inventory History

3 month trend:
+10.88%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1337433-0
RF BNC Connector, 1 Contact(s), Panel Mount, Panel Mount, Crimp Terminal, Jack
TE Connectivity1-1337441-0
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack
Conn BNC RCP 0Hz to 4GHz 50Ohm Crimp ST Panel Mount Gold Over Nickel
TE Connectivity1-1337548-0
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
Amphenol RF000-5575
RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm
RadiallR141306503
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Locking, Jack

Descriptions

Descriptions of Amphenol RF 112202 provided by its distributors.

RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Phosphor Bronze
connector,rf coaxial,bnc crimp bulkhead jack,for rg58,141,303 cable,50 ohm
BNC Straight Crimp Jack RG-58 RG-141 Times LMR-195 Bulkhead Rear Mount 50 Ohm
Amphenol RF
Amphenol RF 112202 RF BNC Connector, Straight, Crimp, Jack, Bulkhead Rear Mnt, 50 Ohm
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
BNC Connector Jack, Female Socket 50 Ohm Panel Mount, Bulkhead - Front Side Nut Crimp
RF/COAXIAL, BNC BULKHEAD JACK STR 50 OHM CRIMP; Connector Type: BNC Coaxial; Connector Body Style: Straight Bulkhead Jack; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: RG58, RG58A, RG 99H4323
Amphenol RF Connector BNC Straight Crimp Jack RG-58 RG-141 Times LMR-195 Bulkhead Rear Mount 50 Ohm Primary Part Number: 112202 with Alternate PN: B6421A1-NT3G-58CU-50 Packed as Individual Bag

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 112202.