Amphenol RF 000-35025

RF Connector N-Type Straight Clamp Jack RG-58 RG-141 Times LMR-195 50 Ohm
$ 37.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 000-35025.

Electro Sonic

Datasheet1 page17 years ago

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+91.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2008-12-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF082-209-1006
RF N Connector, 1 Contact(s), Female, Cable Mount, Clamp Solder Terminal, Locking, Jack
Amphenol RF172238
RF CONNECTOR, COAXIAL, N STRAIGHT SOLDER JACK, FOR 0.141 SEMI-RIGID CABLE
Amphenol RF122446
RF TNC Connector, 1 Contact(s), Female, Cable Mount, Clamp Terminal, Jack
Amphenol RF172116
RF / Coaxial Connector, N Coaxial, Straight Jack, Crimp, 50 ohm, RG8, RG213, RG225, Phosphor Bronze
Amphenol RF082-6097-RFX
CONNECTOR, RF COAXIAL, N BULKHEAD JACK, SOLDER-SOLDER, FOR .141 SEMI-RIGID/RG402
TE Connectivity1051942-1
TE; DATA AND DEVICES; COAXIAL/RF CONNECTORS; 2034 5008 00,SMA FT CABLE JACK
RadiallR161226020
Connectors,RF Connectors/Coaxial Connectors 1 11GHz 50¦¸ 32mm
RadiallR222152000
RF SMP Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal
1 SMP Board-End 18GHz -65鈩儈+165鈩 50惟 Coaxial Connectors (RF) ROHS
TE Connectivity1057284-1
RF N Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
Amphenol RF031-2300
connector, rf coaxial, tnc panel recept, 4-hole flange, solder cup terminal, 50 ohm
RF SMA Connector, Female, Panel Mount, Receptacle

Descriptions

Descriptions of Amphenol RF 000-35025 provided by its distributors.

RF Connector N-Type Straight Clamp Jack RG-58 RG-141 Times LMR-195 50 Ohm
RF N Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Jack
Amphenol RF 000-35025 RF Connector, N-Type, Straight, Clamp Jack, 50 Ohm
Conn Type N 0Hz to 11GHz 50Ohm Solder ST Cable Mount F Silver
RF / Coaxial Connector, N Coaxial, Straight Jack, Solder, 50 ohm, Belden 7806A, 8219, 8240, 8259, 8262, 9201, 9203, 9310, RG58, RG141, Times LMR-195
Rf/Coaxial, N Jack, Straight, 50 Ohm, Clamp; Connector Type:N Type; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Rg58, Rg141; Contact Material:Beryllium Copper; Product Range:- Rohs Compliant: Yes |Amphenol Rf 35025
RF/COAXIAL, N JACK, STR, 50OHM, CLAMP; C; RF/COAXIAL, N JACK, STR, 50OHM, CLAMP; Connector Type:N Coaxial; Body Style:Straight Jack; Coaxial Termination:Clamp; Impedance:50ohm; RG Cable Type:RG-58, 141; Frequency Max:11GHz; Connector Mounting:Cable; Body Material:Brass

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35025