Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 000-6775

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Locking, Plug
$ 29.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 000-6775.

IHS

Datasheet1 page14 years ago

Master Electronics

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-2.68%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1991-12-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol RF031-202
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Locking, Plug
Amphenol RF031-212-1005
connector, rf coaxial, bnc straight plug, clamp/solder, for rg59(20awg-cc), 50 ohm
Amphenol RF031-3202
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Locking, Plug
Amphenol RF000-16300
connector, rf coaxial, bnc str plug, clamp/solder, for rg/u 180 cable
TE Connectivity1-1478401-0
RF Connectors / Coaxial Connectors BNC STR PLG PS 50OHM SLVR RG58C/U, 141
TE Connectivity1-1478136-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Plug
Amphenol RF000-69475
connector, rf coaxial, bnc str plug, clamp/solder, for rg174, 179, 187, 188, 316, 50 ohm
Amphenol RF000-15875
connector, rf coaxial, bnc straight plug, clamp/solder, for rg178, 196 cable, 50 ohm
Amphenol RF031-5
CONNECTOR RF COAXIAL BNC CABLE JACK CLAMP/SOLDER FOR RG/U 58 141 142 400 50 OHM

Descriptions

Descriptions of Amphenol RF 000-6775 provided by its distributors.

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Locking, Plug
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50ohm, RG8, RG213, RG225, Times AA-4478, Belden 8267, 9251, 9880, 89880, 8242, 8268, Brass
UG-959/U BNC Straight Clamp Plug RG-8 RG-213 RG-225 50 Ohm
Amphenol RF
Rf/Coaxial Bnc Plug Str 50 Ohm Clamp/Sldr
RF COAXIAL CABLE MOUNT CONNECTOR
Conn BNC 0Hz to 4GHz 50Ohm Clamp ST Cable Mount PL Silver
Cross Referenced to AMPHENOL RF - Part: AMR000-6775
Electrical Connector Cylindrical
Amphenol 000-6775 BNC Male Cable End for RG8/U
CONN BNC PLUG STD CLAMP RG8/312
CONN BNC PLUG STR 50 OHM SOLDER
BNC,Cable,Coaxial 50Ω wire mounting
BNC Connectors STRT CLMP PLG RG8/11

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6775
  • 6775.