Amphenol Pcd SJS816210

Quick Disconnect Circular Connectors RCPT SZ 16; WHITE TRIPLE SPLICE
$ 21.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd SJS816210.

IHS

Datasheet8 pages11 years ago

Newark

Farnell

JRH Electronics

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Plastic in line receptacle, with cable gland backshell, for 3 female contacts, IP68/69K
Plastic in line receptacle, with cable gland backshell, for 3 male contacts, IP68/69K
UTS SER,3 Pole Cable Mount Circular Conn Plug,14 Size, Female Contacts, Bayonet
Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
ITT / CannonCA3106E10SL-3S15
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol Industrial97-4101A-14S-1S
Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive

Descriptions

Descriptions of Amphenol Pcd SJS816210 provided by its distributors.

Quick Disconnect Circular Connectors RCPT SZ 16; WHITE TRIPLE SPLICE
Circular Connector, 3 Contacts, Nylon 6.6 (Polyamide 6.6) Body
Conn Circular PIN 3 POS Crimp ST Panel Mount 3 Terminal 1 Port
Triple contact In-Line Junction, receptacle 3x16 AWG
3pin 11mm Polyamid(PA66),Nylon 6/6 16mm
3-PIN, SIZE 16 RECEPTACLE, INLIN
CONN RCPT HSNG MALE 3POS INLINE
3 POS IN-LINE JUNCTION SIZE 16
CIRCULAR CONN RCPT SIZE 16 3POS, IN LINE; Connector Type:Circular; Series:Luminus; Gender:Receptacle; Connector Mounting:In-Line; No. of Contacts:3; Connector Type:Circular; Contact Gender:Pin; Contact Size:16 ;RoHS Compliant: Yes
RECEPTACLE, SIZE 16, WHITE, 3 WAY; Connector Type:Circular Military; Connector Body Material:Polyamide; Gender:Receptacle; Contact Gender:Pin; Connector Shell Size:16; No. of Contacts:3; Contact Termination:Crimp; Contact Material:Stainless Steel; SVHC:No SVHC (15-Dec-2010)

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS