Amphenol Pcd RJFTV7PEM1N

Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female
$ 118.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJFTV7PEM1N.

IHS

Datasheet3 pages17 years ago

Newark

element14

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+100%

CAD Models

Download Amphenol Pcd RJFTV7PEM1N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 118.69
$ 121.12
$ 121.12
Stock
15,518
69,842
69,842
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
-
-
-
Mount
Bulkhead, Jam Nut, Panel
Bulkhead, Jam Nut, Panel
Bulkhead, Jam Nut, Panel
Termination
RJ45
RJ45
RJ45
Orientation
Straight
Straight
Straight
Contact Plating
Nickel
Nickel
Nickel
Housing Material
-
-
-
Contact Material
-
-
-
Color
Black
Green
Green

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol PcdRJF21N
Unshielded cat5e -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Amphenol PcdRJFRB71
Unshielded cat5e -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Amphenol PcdRJF71B
CONNECTOR METAL CIRCULAR JAM NUT RECEPT BAYONET COUPLING RJ45 ETHERNET BLACK
Circular Connector, 8 Contact(s), Zinc Alloy, Male, Receptacle
ITT / Cannon192900-0353
Conn Neptune Circular PIN 19 POS ST Jam Nut 19 Terminal 1 Port Bulk
ITT / Cannon192900-0308
Conn Neptune Circular SKT 12 POS ST Panel Mount 12 Terminal 1 Port Bulk

Descriptions

Descriptions of Amphenol Pcd RJFTV7PEM1N provided by its distributors.

Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female
Telecom & Ethernet Connectors RJF TV JAM NUT RECPT METAL GLAND BS NICKL
Adaptor, Rj45 8P Jack- Rj45 8P Jack Rohs Compliant: Yes |Amphenol Socapex RJFTV7PEM1N
Conn IP67 RJ-45 RCP 8 POS ST Jam Nut 8 Terminal 1 Port Cat 5e
connector,metal circular,receptacle w/bk
RS APAC
RJF TV Field Threaded Jam Nut Recept Backshell Met
CONN RCPT JAM NUT-RCPT RJ45 NICK
RJ Field Threaded Jam Nut Rece
RJ FIELD JAM NUT RCPTCL IP67 B
connector, metal circular, receptacle w/bkshl, metal gland, rj45 ethernet, nickel fin The RJ Field TV Connector allows use of any RJ45 Ethernet Class D/Cat 5 or 5E connection for 10 Base T, 100 Base TX or 1000 Base T network environments. The metallic plug is connected into a receptacle using a tri-start thread coupling mechanism (MIL-DTL-38999, Series III)  

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS