Amphenol Pcd RJF71B

Connector Metal Circular Jam Nut Recept Bayonet Coupling RJ45 Ethernet Black
$ 66.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJF71B.

IHS

Datasheet4 pages20 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-49.14%

CAD Models

Download Amphenol Pcd RJF71B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-09-15
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol PcdRJF21N
Amphenol RJ45 Connector RJF Series, Receptacle, Panel Mount, 8 Pos Single Port, Cat5e
Amphenol IndustrialMS3102A18-10S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder ST Box Mount 4Terminal 1Port
Amphenol IndustrialMS3102E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialPT00E-12-4S(SR)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT00P-8-4S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3102A18-13S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-4S(025)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-8-4S(023)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonMS3102R20-4P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 4 Contacts, Solder Pin, Threaded

Descriptions

Descriptions of Amphenol Pcd RJF71B provided by its distributors.

CONNECTOR METAL CIRCULAR JAM NUT RECEPT BAYONET COUPLING RJ45 ETHERNET BLACK
Conn IP67 RJ-45 RCP 8 POS ST Jam Nut 8 Terminal 1 Port Cat 5e
Telecom & Ethernet Connectors RJ JAM NUT RECPT RJ45 BLACK
Amphenol RJ45interface RJFseries, Mother seatRJ45 Connector, Lock nut type, 8road single entrance, Cat5e
CONNECTOR, RJ FIELD, JAM NUT, FEMALE RJ45, BLACK
Rectangular Connector, Receptacle
RJF HEX NUT RECP RJ45 BLK BLACK
IN-LINE ADAPTER, RJ45 8P JACK-JACK; In Line Connector A: RJ45; In Line Connector B: RJ45; Connector Type: Adaptor, In-Line; Product Range: RJF Series; Convert From Gender: Jack; Convert From Positions: 8Ways; Convert To Gender: Jack; Convert To Positions: 8Ways; SVHC: No SVHC (15-Jun-2015); Colour: Black; Connector Mounting: Panel Mount; Contact Termination: Feed Through; Flammability Rating: UL94 V0; Gender: Receptacle; IP / NEMA Rating: IP67; Material: Metal; No. of Contacts: 1Contacts; No. of Contacts: 1 Contact; No. of Mating Cycles: 500; Operating Temperature Max: +85°C; Operating Temperature b Min: -40°C

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJF 71B
  • RJF71B.
  • RJF71B..