Amphenol Pcd RJFTV7PE1G

Unshielded cat5e -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
$ 96.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJFTV7PE1G.

IHS

Datasheet3 pages17 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Mouser

Inventory History

3 month trend:
-40.00%

CAD Models

Download Amphenol Pcd RJFTV7PE1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 96.606
$ 95.505
$ 95.505
Stock
19,252
69,685
69,685
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
-
-
-
Mount
Bulkhead, Jam Nut, Panel
Bulkhead, Jam Nut, Panel
Bulkhead, Jam Nut, Panel
Termination
RJ45
RJ45
RJ45
Orientation
Straight
Straight
Straight
Contact Plating
Nickel
Nickel
Nickel
Housing Material
-
-
-
Contact Material
-
-
-
Color
Green
Green
Green

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2004-11-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol PcdRJF21N
Unshielded cat5e -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Amphenol PcdRJFRB71
Unshielded cat5e -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Amphenol PcdRJF71B
CONNECTOR METAL CIRCULAR JAM NUT RECEPT BAYONET COUPLING RJ45 ETHERNET BLACK
Circular Connector, 8 Contact(s), Zinc Alloy, Male, Receptacle
ITT / Cannon192900-0353
Conn Neptune Circular PIN 19 POS ST Jam Nut 19 Terminal 1 Port Bulk
ITT / Cannon192900-0308
Conn Neptune Circular SKT 12 POS ST Panel Mount 12 Terminal 1 Port Bulk

Descriptions

Descriptions of Amphenol Pcd RJFTV7PE1G provided by its distributors.

Unshielded cat5e -40閳╁剤+85閳 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Modular Connectors / Ethernet Connectors RJF TV JAM NUT RECPT PLASTIC GLAND OLIVE
Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female
connector, metallic circ, jam nut recept w/backshell, plastic gland, green cadmium

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJFTV7PE1G.