Amphenol Pcd RJF22B03100BTX

Cable Assembly Cord Set 0.3m RJ-45 to RJ-45 8 to 8 POS F-M Crimp-Crimp
$ 81.012
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJF22B03100BTX.

IHS

Datasheet156 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-43.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.50m Length, Black
Cable Assembly Video 0.2m DMS to 2VGA 59 to 15 POS M-F 32AWG DMS-59®
TE Connectivity1770019-4
Cable Assembly Video 0.5m 28AWG/30AWG 19 POS HDMI to 19 POS HDMI PL-PL Bag
TE Connectivity1770019-1
Cable Assembly Video 2m 28AWG/30AWG 19 POS HDMI to 19 POS HDMI PL-PL Bag
TE Connectivity / AMP1770019-6
Cable Assembly Video 1m 28AWG/30AWG 19 POS HDMI to 19 POS HDMI PL-PL Bag

Descriptions

Descriptions of Amphenol Pcd RJF22B03100BTX provided by its distributors.

Cable Assembly Cord Set 0.3m RJ-45 to RJ-45 8 to 8 POS F-M Crimp-Crimp
Ethernet & Telecom Connectors 4-Hole 0.3M Recept RJ45 Cordset Black
RJ Field Industrial Ethernet Connection Systems RJ45 Cordset Black
CONNECTOR, METAL CIRC, PANEL MOUNT RECEPT, BLK SHELL, W/.3METER RJ45 CABLE
Cable Assembly, 8 Conductor(s), Communication Cable
RJ FIELD ETHERNET CONN, RCPT, 8WAY PANEL
CABLE MOD 8P8C JACK-PLUG 0.98'
RJF RECP CORDSET 0. 3M BLK RJ45
RJ FIELD RECEPTACLE CORDSET 0.
Patch Cord, Rj45 Plug-Rj45 Jack, 11.8"; Lan Category:Cat5E; Connector To Connector:Rj45 Plug To Rj45 Jack; Cable Construction:-; Jacket Color:-; Cable Length - Metric:300Mm; Cable Length - Imperial:11.8"; Product Range:Rjf Series Rohs Compliant: Yes |Amphenol Pcd RJF22B03100BTX.

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJF22B03100BTX.