Amphenol LTW ROP-5SDFFH-TCU7001

Mod Conn, Rj45 Jack, 8P8C, 1Port, Panel Rohs Compliant: Yes |Amphenol Ltw ROP-5SDFFH-TCU7001
$ 6.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW ROP-5SDFFH-TCU7001.

Component Distributors Inc.

Datasheet1 page10 years ago

Electro Sonic

Inventory History

3 month trend:
-59.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-01-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5227161-9
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
2.54mm Pitch C-Grid Shunt Terminal Housings, 0.762µm Gold (Au), 2 Circuits, with Pin Stop
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Through Hole Mount

Descriptions

Descriptions of Amphenol LTW ROP-5SDFFH-TCU7001 provided by its distributors.

Mod Conn, Rj45 Jack, 8P8C, 1Port, Panel Rohs Compliant: Yes |Amphenol Ltw ROP-5SDFFH-TCU7001
CONNECTOR, RJ45RJ45 ODVA, DOUBLE LOCKPANEL 3P LOCK 5E F CONN F PIN
RJ45, ODVA, Plastic, 1.5A, Cat 5e, Circular, M27*1.5, 3 Points Lock, Jack 180˚ (Horizontal), Receptacle, Front Fastened, IP67 Unmated
MOD CONN, RJ45 JACK, 8P8C, 1PORT, PANEL; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5e; IP Rating:IP67; Connector Mounting:Panel

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROP-5SDFFH-TCU7001.
  • ROP5SDFFHTCU7001