Amphenol LTW RCP-00AMMA-TLM7001

Modular Connector, Housing, RJ45 Plug, 1 x 1 (Port), IP67, Cable Mount
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW RCP-00AMMA-TLM7001.

Component Distributors Inc.

Datasheet1 page11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.86%

Supply Chain

Introduction Date2015-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Modular Plug, Category 6, Long Body, Shielded, 8/8, without Strain Relief
Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Crimp Terminal, Plug
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Plug
TE Connectivity1-1473562-4
Conn E-Con Sensor Connector PL 4 POS 2mm Crimp ST Cable Mount 4 Terminal 1 Port
TE Connectivity5-554720-3
Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Automotive Cat 3 Box
TE Connectivity5-641334-2
Connector Modular Plug PL 4 POS 1.02mm Crimp ST Cable Mount 4 Terminal 1 Port Box Cat 3

Descriptions

Descriptions of Amphenol LTW RCP-00AMMA-TLM7001 provided by its distributors.

Modular Connector, Housing, RJ45 Plug, 1 x 1 (Port), IP67, Cable Mount
CONNECTOR RJ45 ASSY CSIZE 3T WITH SR ASSY 3PLOCK 00 M CONN M PIN
RJ Connector, Field installable, Others, IP67 - Mated, Straight, Male Connector, 3 point lock bayonet, With strain relief
RJ45 HOUSING, PLUG, 1PORT, CABLE; Modular Connector Type:RJ45 Plug; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):-; LAN Category:-; IP Rating:IP67; Connector Mounting:C

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCP-00AMMA-TLM7001.
  • RCP00AMMATLM7001