Amphenol LTW NUB-20PMFP-SC7001

USB Sealed Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Position
$ 4.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW NUB-20PMFP-SC7001.

Component Distributors Inc.

Datasheet1 page11 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-2.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-11-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
MOLEX 39-28-1083 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating w/o Drain Holes

Descriptions

Descriptions of Amphenol LTW NUB-20PMFP-SC7001 provided by its distributors.

USB Sealed Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Position
Conn Mini-USB SKT 5 POS 1.27mm Solder ST Thru-Hole 6 Terminal 1 Port
USB, Mini B 2.0, Plastic Shielded, 1.5A, Male Connector, Circular, 5/8"-27 UNS, Screw Thread, PCB 180°, Receptacle, Front Fastened, IP67 Unmated
Mini Socket USB, type B, 2.0, screw, front side nut, IP67
USB Connector, 2.0 MINI TYPE B RCPT, 5P, IP67;
CONNECTOR, USBMINI USBPANEL SCREW 20MB M CONN F PIN
CONNECTOR, USB 2.0 MINI B, PLUG, 4 POSITION, PANEL
USB, MINI B, 2.0, FRONT FASTENED M CONNECTOR F PIN
Amphenol Industrial NUB-20PMFP-SC7001
USB MINI B 2.0 PLASTIC SHIEL RECEPTACLE
FILTER UNIT, 80MM - More Details
USB Connector Type = Mini USB-B / USB Standard = 2.0 / Gender = Socket / Ports = 1 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = PCB Pins / IP Rating = IP67 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology